Similar
Similar
Similar
Similar
Similar
Similar
Similar




A3-32PA-2SV(71) | |
|---|---|
DigiKey Part Number | H10944-ND |
Manufacturer | |
Manufacturer Product Number | A3-32PA-2SV(71) |
Description | CONN HEADER SMD 32POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3-32PA-2SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.071" (1.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Brown | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200V | |
Mated Stacking Heights | 6mm, 8.8mm | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,75000 Kč | 65,75 Kč |
| 15 | 54,27600 Kč | 814,14 Kč |
| 105 | 47,29895 Kč | 4 966,39 Kč |
| 510 | 42,30716 Kč | 21 576,65 Kč |
| 1 005 | 40,33073 Kč | 40 532,38 Kč |
| 5 010 | 36,01315 Kč | 180 425,88 Kč |
| Unit Price without VAT: | 65,75000 Kč |
|---|---|
| Unit Price with VAT: | 79,55750 Kč |










