18 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3860-B-18S

DigiKey Part Number
H11954TR-ND - Tape & Reel (TR)
H11954CT-ND - Cut Tape (CT)
H11954DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3860-B-18S
Description
CONN MULTI-PURP RCPT 18P R/A SMD
Customer Reference
Detailed Description
18 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3860-B-18S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
18
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600103,29727 Kč61 978,36 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1162,30000 Kč162,30 Kč
10137,92000 Kč1 379,20 Kč
25129,27240 Kč3 231,81 Kč
50123,09620 Kč6 154,81 Kč
100117,21900 Kč11 721,90 Kč
250113,68852 Kč28 422,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1172,61000 Kč172,61 Kč
10155,34900 Kč1 553,49 Kč
25146,34800 Kč3 658,70 Kč
50142,59280 Kč7 129,64 Kč
100138,84160 Kč13 884,16 Kč
250123,83208 Kč30 958,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:162,30000 Kč
Unit Price with VAT:196,38300 Kč