3840-B-18P(01)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3840-B-18P(01)

DigiKey Part Number
26-3840-B-18P(01)-ND
Manufacturer
Manufacturer Product Number
3840-B-18P(01)
Description
CONN MULTI-PURP PLUG 18P SLD STR
Customer Reference
Detailed Description
18 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
18
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 24.11.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1200,59000 Kč200,59 Kč
10170,38900 Kč1 703,89 Kč
25159,70760 Kč3 992,69 Kč
50152,08400 Kč7 604,20 Kč
100144,82470 Kč14 482,47 Kč
300134,02787 Kč40 208,36 Kč
500129,28764 Kč64 643,82 Kč
1 000123,12363 Kč123 123,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,59000 Kč
Unit Price with VAT:242,71390 Kč