
3560-16S(70) | |
|---|---|
DigiKey Part Number | 26-3560-16S(70)-ND |
Manufacturer | |
Manufacturer Product Number | 3560-16S(70) |
Description | CONN RECEPTACLE 16 POS SMD |
Customer Reference | |
Detailed Description | 16 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,56000 Kč | 123,56 Kč |
| 10 | 105,01800 Kč | 1 050,18 Kč |
| 100 | 89,25410 Kč | 8 925,41 Kč |
| 500 | 79,67382 Kč | 39 836,91 Kč |
| 1 000 | 75,87451 Kč | 75 874,51 Kč |
| Unit Price without VAT: | 123,56000 Kč |
|---|---|
| Unit Price with VAT: | 149,50760 Kč |


