




3260-8S3(56) | |
|---|---|
DigiKey Part Number | H125924TR-ND - Tape & Reel (TR) H125924CT-ND - Cut Tape (CT) H125924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3260-8S3(56) |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-8S3(56) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,00241 Kč | 38 002,41 Kč |
| 2 000 | 36,19011 Kč | 72 380,22 Kč |
| 3 000 | 35,17027 Kč | 105 510,81 Kč |
| 5 000 | 33,92666 Kč | 169 633,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 49,30760 Kč | 1 232,69 Kč |
| 50 | 46,95000 Kč | 2 347,50 Kč |
| 100 | 44,70810 Kč | 4 470,81 Kč |
| 250 | 41,90720 Kč | 10 476,80 Kč |
| 500 | 39,90660 Kč | 19 953,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 50,45700 Kč | 504,57 Kč |
| 25 | 46,50360 Kč | 1 162,59 Kč |
| 50 | 43,72920 Kč | 2 186,46 Kč |
| 100 | 41,12120 Kč | 4 112,12 Kč |
| 250 | 37,91272 Kč | 9 478,18 Kč |
| 500 | 35,65406 Kč | 17 827,03 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |

