
HX6538-A04TLDG | |
|---|---|
DigiKey Part Number | 3367-HX6538-A04TLDG-ND |
Manufacturer | |
Manufacturer Product Number | HX6538-A04TLDG |
Description | IC MCU 32BIT 128LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55, ARM® Ethos-U55 WiseEye™ Microcontroller IC 32-Bit Tri-Core 400MHz ROMless 128-LQFP (14x14) |
Category | Number of I/O 37 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 1.9V |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M55, ARM® Ethos-U55 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 400MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity I2C, I3C, PDM, QSPI, SD/SDIO, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals DMA, I2S, POR, PWM, TRNG, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 205,31800 Kč | 2 053,18 Kč |
| 25 | 191,48480 Kč | 4 787,12 Kč |
| 100 | 174,57740 Kč | 17 457,74 Kč |
| 250 | 165,94468 Kč | 41 486,17 Kč |
| 500 | 160,60362 Kč | 80 301,81 Kč |
| 1 000 | 156,15730 Kč | 156 157,30 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |




