CMOS with Processor Image Sensor 640H x 480V 3.6µm x 3.6µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM0360-AWA

DigiKey Part Number
3367-HM0360-AWA-ND
Manufacturer
Manufacturer Product Number
HM0360-AWA
Description
ULP VGA IMAGE SENSOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 640H x 480V 3.6µm x 3.6µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
640H x 480V
Manufacturer
Himax
Frames per Second
60.0
Packaging
Tray
Voltage - Supply
1.2V ~ 2.8V
Part Status
Active
Package / Case
Module
Type
CMOS with Processor
Operating Temperature
-20°C ~ 85°C
Pixel Size
3.6µm x 3.6µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
5125,65200 Kč628,26 Kč
10120,48700 Kč1 204,87 Kč
25114,31320 Kč2 857,83 Kč
50110,09680 Kč5 504,84 Kč
100106,22680 Kč10 622,68 Kč
64097,37723 Kč62 321,43 Kč
1 28094,56351 Kč121 041,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč