
S6724 | |
|---|---|
DigiKey Part Number | 3720-S6724-ND |
Manufacturer | |
Manufacturer Product Number | S6724 |
Description | GROUND BRAID TUBE 0.31"DIA X 2' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.312" (7.93mm, 5/16") - Inner Dia X 2.0' (0.61m) 6 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.312" (7.93mm, 5/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 7 | |
Wire Gauge - Ends | 6 AWG | |
Length | 2.0' (0.61m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 424,34270 Kč | 42 434,27 Kč |
| Unit Price without VAT: | 424,34270 Kč |
|---|---|
| Unit Price with VAT: | 513,45467 Kč |


