
S6706 | |
|---|---|
DigiKey Part Number | 3720-S6706-ND |
Manufacturer | |
Manufacturer Product Number | S6706 |
Description | GROUND BRAID TUBE 0.31"DIAX0.5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.312" (7.93mm, 5/16") - Inner Dia X 0.5' (0.15m) 6 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.312" (7.93mm, 5/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 7 | |
Wire Gauge - Ends | 6 AWG | |
Length | 0.5' (0.15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 10 | 238,74700 Kč | 2 387,47 Kč |
| 25 | 223,78840 Kč | 5 594,71 Kč |
| 50 | 213,10040 Kč | 10 655,02 Kč |
| 100 | 202,93310 Kč | 20 293,31 Kč |
| 300 | 187,80610 Kč | 56 341,83 Kč |
| 500 | 181,16444 Kč | 90 582,22 Kč |
| 1 000 | 172,52818 Kč | 172 528,18 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |


