


S6632B | |
|---|---|
DigiKey Part Number | 3720-S6632B-ND |
Manufacturer | |
Manufacturer Product Number | S6632B |
Description | CBL CLIP U-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fir Tree, Cupped 0.230" L x 0.315" H (5.84mm x 8.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree, Cupped |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 0.380" (9.65mm) |
Part Status Active | Width 0.870" (22.10mm) |
Type Clip, U-Type | Height 1.010" (25.65mm) |
Type Attributes Open | Material Flammability Rating UL94 V-2 |
Opening Size 0.230" L x 0.315" H (5.84mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 50 | 7,47520 Kč | 373,76 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 250 | 6,67064 Kč | 1 667,66 Kč |
| 500 | 6,35148 Kč | 3 175,74 Kč |
| 1 000 | 6,04805 Kč | 6 048,05 Kč |
| 3 000 | 5,59674 Kč | 16 790,22 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

