Cable Clip, U-Type Natural Fir Tree, Cupped 0.230" L x 0.315" H (5.84mm x 8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Natural Fir Tree, Cupped 0.230" L x 0.315" H (5.84mm x 8.00mm)
Heyco® Quarter-Turn Mount Wire Clips

S6632

DigiKey Part Number
3720-S6632-ND
Manufacturer
Manufacturer Product Number
S6632
Description
CBL CLIP U-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Fir Tree, Cupped 0.230" L x 0.315" H (5.84mm x 8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bag
Part Status
Active
Type
Clip, U-Type
Type Attributes
Open
Opening Size
0.230" L x 0.315" H (5.84mm x 8.00mm)
Mounting Type
Fir Tree, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.380" (9.65mm)
Width
0.870" (22.10mm)
Height
1.010" (25.65mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,67200 Kč86,72 Kč
258,13040 Kč203,26 Kč
507,73560 Kč386,78 Kč
1007,36610 Kč736,61 Kč
2506,90500 Kč1 726,25 Kč
5006,57490 Kč3 287,45 Kč
1 0006,26076 Kč6 260,76 Kč
3 0005,79349 Kč17 380,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč