
S6545 | |
|---|---|
DigiKey Part Number | 3720-S6545-ND |
Manufacturer | |
Manufacturer Product Number | S6545 |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.250" ~ 0.385" (6.35mm ~ 9.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.250" ~ 0.385" (6.35mm ~ 9.78mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.500" (12.70mm) | |
Width | 1.340" (34.04mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 15,49800 Kč | 154,98 Kč |
| 25 | 14,52280 Kč | 363,07 Kč |
| 50 | 13,82700 Kč | 691,35 Kč |
| 100 | 13,16660 Kč | 1 316,66 Kč |
| 250 | 12,34052 Kč | 3 085,13 Kč |
| 500 | 11,75104 Kč | 5 875,52 Kč |
| 2 000 | 10,65548 Kč | 21 310,96 Kč |
| 4 000 | 10,14702 Kč | 40 588,08 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |


