Cable Clip, U-Type Black Fir Tree 0.230" ~ 0.320" (5.84mm ~ 8.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6520

DigiKey Part Number
3720-S6520-ND
Manufacturer
Manufacturer Product Number
S6520
Description
CBL CLIP U-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fir Tree 0.230" ~ 0.320" (5.84mm ~ 8.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, U-Type
Type Attributes
-
Opening Size
0.230" ~ 0.320" (5.84mm ~ 8.13mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
-
Height
0.960" (24.38mm)
Panel Hole Size
0.260" (6.60mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.280" ~ 0.250" (7.11mm ~ 6.35mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,52000 Kč105,20 Kč
259,85240 Kč246,31 Kč
509,38200 Kč469,10 Kč
1008,93250 Kč893,25 Kč
3008,26480 Kč2 479,44 Kč
5007,97168 Kč3 985,84 Kč
1 0007,59099 Kč7 590,99 Kč
2 5007,11547 Kč17 788,67 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč