
S6407 | |
|---|---|
DigiKey Part Number | 3720-S6407-ND |
Manufacturer | |
Manufacturer Product Number | S6407 |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.970" (24.64mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.410" (10.41mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 12,39400 Kč | 123,94 Kč |
| 25 | 11,61480 Kč | 290,37 Kč |
| 50 | 11,06080 Kč | 553,04 Kč |
| 100 | 10,53160 Kč | 1 053,16 Kč |
| 250 | 9,87092 Kč | 2 467,73 Kč |
| 500 | 9,39892 Kč | 4 699,46 Kč |
| 1 000 | 8,95023 Kč | 8 950,23 Kč |
| 2 500 | 8,38974 Kč | 20 974,35 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |


