
M8437GBK-SM | |
|---|---|
DigiKey Part Number | 3720-M8437GBK-SM-ND |
Manufacturer | |
Manufacturer Product Number | M8437GBK-SM |
Description | CABLE GRIP 1" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1" NPT | |
Thread Length | 0.760" (19.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.327" (33.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,77000 Kč | 119,77 Kč |
| 10 | 101,69300 Kč | 1 016,93 Kč |
| 25 | 95,31440 Kč | 2 382,86 Kč |
| 50 | 90,75920 Kč | 4 537,96 Kč |
| 100 | 86,42710 Kč | 8 642,71 Kč |
| 300 | 79,98157 Kč | 23 994,47 Kč |
| 500 | 77,15078 Kč | 38 575,39 Kč |
| 1 000 | 73,47166 Kč | 73 471,66 Kč |
| 2 500 | 68,87737 Kč | 172 193,42 Kč |
| Unit Price without VAT: | 119,77000 Kč |
|---|---|
| Unit Price with VAT: | 144,92170 Kč |


