Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4524GBW-SM

DigiKey Part Number
3720-M4524GBW-SM-ND
Manufacturer
Manufacturer Product Number
M4524GBW-SM
Description
CABLE GRIP 1 1/4" NPT POLYAMIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.780" (19.81mm)
Manufacturer
Heyco Products Corporation
Panel Hole Size
1.680" (42.7mm)
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Box
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Grip, Multi-Hole
Operating Temperature
-40°C ~ 112°C
Thread Size
1 1/4" NPT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
10193,26600 Kč1 932,66 Kč
25181,15400 Kč4 528,85 Kč
50172,50700 Kč8 625,35 Kč
100164,27370 Kč16 427,37 Kč
250153,99512 Kč38 498,78 Kč
500146,65046 Kč73 325,23 Kč
1 000139,65917 Kč139 659,17 Kč
Manufacturers Standard Package
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč