M4502.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4502

DigiKey Part Number
3720-M4502-ND
Manufacturer
Manufacturer Product Number
M4502
Description
CABLE GRIP 4.57-10.16MM PG16
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.180" (4.57mm)
Outside Cable Diameter (Max)
0.400" (10.16mm)
Thread Size
PG16
Thread Length
0.440" (11.18mm)
Conduit Hub Size
-
Panel Hole Size
0.886" (22.5mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1034,60600 Kč346,06 Kč
2532,42560 Kč810,64 Kč
5030,87620 Kč1 543,81 Kč
10029,40050 Kč2 940,05 Kč
25027,55868 Kč6 889,67 Kč
50026,24262 Kč13 121,31 Kč
1 00024,99014 Kč24 990,14 Kč
2 50023,42646 Kč58 566,15 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč