
M4370 | |
|---|---|
DigiKey Part Number | 3720-M4370-ND |
Manufacturer | |
Manufacturer Product Number | M4370 |
Description | CABLE GRIP 2.41-7.37MM M20 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 M20 Black |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Heyco Products Corporation | Thread Length 0.410" (10.41mm) |
Series | Panel Hole Size 0.787" (20.0mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Cable Grip | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.095" (2.41mm) | Operating Temperature -40°C ~ 115°C |
Outside Cable Diameter (Max) 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,28960 Kč | 657,24 Kč |
| 50 | 25,03380 Kč | 1 251,69 Kč |
| 100 | 23,83690 Kč | 2 383,69 Kč |
| 250 | 22,34356 Kč | 5 585,89 Kč |
| 500 | 21,27644 Kč | 10 638,22 Kč |
| 1 500 | 19,68941 Kč | 29 534,11 Kč |
| 3 000 | 18,75009 Kč | 56 250,27 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


