
M4342 | |
|---|---|
DigiKey Part Number | 3720-M4342-ND |
Manufacturer | |
Manufacturer Product Number | M4342 |
Description | CABLE GRIP 6.35-12.45MM M25 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 M25 Black |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Heyco Products Corporation | Thread Length 0.520" (13.21mm) |
Series | Panel Hole Size 0.984" (25.0mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Includes Locknut |
Type Cable Grip | Color Black |
Outside Cable Diameter (Min) 0.250" (6.35mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.490" (12.45mm) | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 25 | 46,66600 Kč | 1 166,65 Kč |
| 50 | 44,43600 Kč | 2 221,80 Kč |
| 100 | 42,31100 Kč | 4 231,10 Kč |
| 250 | 39,66188 Kč | 9 915,47 Kč |
| 500 | 37,76826 Kč | 18 884,13 Kč |
| 1 000 | 35,96621 Kč | 35 966,21 Kč |
| 2 500 | 33,71607 Kč | 84 290,18 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


