
M4330 | |
|---|---|
DigiKey Part Number | 3720-M4330-ND |
Manufacturer | |
Manufacturer Product Number | M4330 |
Description | CABLE GRIP 1.65-5.33MM M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.065" (1.65mm) | |
Outside Cable Diameter (Max) | 0.210" (5.33mm) | |
Thread Size | M12 | |
Thread Length | 0.320" (8.13mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41000 Kč | 1 020,50 Kč |
| 100 | 19,43150 Kč | 1 943,15 Kč |
| 250 | 18,21452 Kč | 4 553,63 Kč |
| 500 | 17,34434 Kč | 8 672,17 Kč |
| 2 000 | 15,72824 Kč | 31 456,48 Kč |
| 4 000 | 14,97787 Kč | 59 911,48 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



