
M3334 | |
|---|---|
DigiKey Part Number | 3720-M3334-ND |
Manufacturer | |
Manufacturer Product Number | M3334 |
Description | MLTCG 1 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.875" (22.23mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.740" (18.80mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.375" (34.9mm), 1 3/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,67000 Kč | 101,67 Kč |
| 10 | 86,45200 Kč | 864,52 Kč |
| 25 | 81,03400 Kč | 2 025,85 Kč |
| 50 | 77,16500 Kč | 3 858,25 Kč |
| 100 | 73,47920 Kč | 7 347,92 Kč |
| 250 | 68,87896 Kč | 17 219,74 Kč |
| 500 | 65,59222 Kč | 32 796,11 Kč |
| 1 000 | 62,46335 Kč | 62 463,35 Kč |
| 2 500 | 58,55740 Kč | 146 393,50 Kč |
| Unit Price without VAT: | 101,67000 Kč |
|---|---|
| Unit Price with VAT: | 123,02070 Kč |


