Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3231GCZ

DigiKey Part Number
3720-M3231GCZ-ND
Manufacturer
Manufacturer Product Number
M3231GCZ
Description
CABLE GLAND 6.1-9.7MM 1/2" NPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.240" (6.10mm)
Outside Cable Diameter (Max)
0.382" (9.70mm)
Thread Size
1/2" NPT
Thread Length
0.610" (15.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,05600 Kč390,56 Kč
2536,60360 Kč915,09 Kč
5034,85240 Kč1 742,62 Kč
10033,18730 Kč3 318,73 Kč
25031,10896 Kč7 777,24 Kč
50029,62356 Kč14 811,78 Kč
1 00028,20976 Kč28 209,76 Kč
2 50026,44471 Kč66 111,78 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč