
M3208 | |
|---|---|
DigiKey Part Number | 3720-M3208-ND |
Manufacturer | |
Manufacturer Product Number | M3208 |
Description | CABLE GRIP 2.92-6.35MM PG7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.115" (2.92mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | PG7 | |
Thread Length | 0.320" (8.13mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 25,70200 Kč | 128,51 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 22,02280 Kč | 550,57 Kč |
| 50 | 20,71660 Kč | 1 035,83 Kč |
| 100 | 19,55120 Kč | 1 955,12 Kč |
| 250 | 18,19772 Kč | 4 549,43 Kč |
| 500 | 17,29942 Kč | 8 649,71 Kč |
| 1 000 | 16,49477 Kč | 16 494,77 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




