
M3207GBA | |
|---|---|
DigiKey Part Number | 3720-M3207GBA-ND |
Manufacturer | |
Manufacturer Product Number | M3207GBA |
Description | CABLE GRIP PG7 POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 PG7 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG7 | |
Thread Length | 0.320" (8.13mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.059" (1.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč |
| 5 | 30,41200 Kč | 152,06 Kč |
| 10 | 28,41200 Kč | 284,12 Kč |
| 25 | 26,12080 Kč | 653,02 Kč |
| 50 | 24,60860 Kč | 1 230,43 Kč |
| 100 | 23,25040 Kč | 2 325,04 Kč |
| 250 | 21,67652 Kč | 5 419,13 Kč |
| 500 | 20,63044 Kč | 10 315,22 Kč |
| 1 000 | 19,69310 Kč | 19 693,10 Kč |
| Unit Price without VAT: | 36,04000 Kč |
|---|---|
| Unit Price with VAT: | 43,60840 Kč |


