
LP4518 | |
|---|---|
DigiKey Part Number | 3720-LP4518-ND |
Manufacturer | |
Manufacturer Product Number | LP4518 |
Description | RLPCG 1/2 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.065" (1.65mm) | |
Outside Cable Diameter (Max) | 0.230" (5.84mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 25 | 29,74160 Kč | 743,54 Kč |
| 50 | 28,32220 Kč | 1 416,11 Kč |
| 100 | 26,96560 Kč | 2 696,56 Kč |
| 250 | 25,27656 Kč | 6 319,14 Kč |
| 500 | 24,07000 Kč | 12 035,00 Kč |
| 1 500 | 22,27468 Kč | 33 412,02 Kč |
| 3 000 | 21,21211 Kč | 63 636,33 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



