

G1422 | |
---|---|
DigiKey Part Number | 3720-G1422-ND |
Manufacturer | |
Manufacturer Product Number | G1422 |
Description | GROMMET 2.130" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet 2.130" (54.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 2.130" (54.10mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,95000 Kč | 38,95 Kč |
10 | 33,05700 Kč | 330,57 Kč |
25 | 30,97000 Kč | 774,25 Kč |
50 | 29,49120 Kč | 1 474,56 Kč |
100 | 28,08300 Kč | 2 808,30 Kč |
250 | 26,32328 Kč | 6 580,82 Kč |
500 | 25,06640 Kč | 12 533,20 Kč |
1 000 | 23,86993 Kč | 23 869,93 Kč |
2 500 | 22,37634 Kč | 55 940,85 Kč |
Unit Price without VAT: | 38,95000 Kč |
---|---|
Unit Price with VAT: | 47,12950 Kč |