G1369
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G1369

G1369

DigiKey Part Number
3720-G1369-ND
Manufacturer
Manufacturer Product Number
G1369
Description
GROMMET 1.500" BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 1.750" (44.45mm)
Diameter - Inside
1.500" (38.10mm)
Features
-
Material
-
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
109,90400 Kč99,04 Kč
259,27960 Kč231,99 Kč
508,83420 Kč441,71 Kč
1008,41190 Kč841,19 Kč
2507,88464 Kč1 971,16 Kč
5007,50806 Kč3 754,03 Kč
1 0007,14915 Kč7 149,15 Kč
2 5006,70145 Kč16 753,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč