Circular - 0.437" (11.10mm) Grommet 0.310" (7.87mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.437" (11.10mm) Grommet 0.310" (7.87mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

G1061

DigiKey Part Number
3720-G1061-ND
Manufacturer
Manufacturer Product Number
G1061
Description
GROMMET 0.310" BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.437" (11.10mm) Grommet 0.310" (7.87mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 0.437" (11.10mm)
Diameter - Inside
0.310" (7.87mm)
Features
-
Material
-
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 558
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,64600 Kč26,46 Kč
252,48600 Kč62,15 Kč
502,36860 Kč118,43 Kč
1002,25520 Kč225,52 Kč
2502,11324 Kč528,31 Kč
5002,01244 Kč1 006,22 Kč
1 0001,91628 Kč1 916,28 Kč
2 5001,79600 Kč4 490,00 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč