


G1052 | |
|---|---|
DigiKey Part Number | 3720-G1052-ND |
Manufacturer | |
Manufacturer Product Number | G1052 |
Description | GROMMET 0.250" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,98220 Kč | 198,22 Kč |
| 250 | 1,85708 Kč | 464,27 Kč |
| 500 | 1,76846 Kč | 884,23 Kč |
| 1 000 | 1,68383 Kč | 1 683,83 Kč |
| 2 500 | 1,57821 Kč | 3 945,52 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


