


G1014 | |
|---|---|
DigiKey Part Number | 3720-G1014-ND |
Manufacturer | |
Manufacturer Product Number | G1014 |
Description | GROMMET 0.190" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Grommet 0.190" (4.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.094" (2.39mm) | |
Panel Cutout Dimensions | Circular - 0.312" (7.92mm) | |
Diameter - Inside | 0.190" (4.83mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 50 | 2,81640 Kč | 140,82 Kč |
| 100 | 2,67970 Kč | 267,97 Kč |
| 250 | 2,51168 Kč | 627,92 Kč |
| 500 | 2,39128 Kč | 1 195,64 Kč |
| 1 000 | 2,27698 Kč | 2 276,98 Kč |
| 3 000 | 2,10682 Kč | 6 320,46 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



