


G1004 | |
|---|---|
DigiKey Part Number | 3720-G1004-ND |
Manufacturer | |
Manufacturer Product Number | G1004 |
Description | GROMMET 0.130" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Grommet 0.130" (3.30mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.250" (6.35mm) | |
Diameter - Inside | 0.130" (3.30mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,34340 Kč | 117,17 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 250 | 2,09224 Kč | 523,06 Kč |
| 500 | 1,99230 Kč | 996,15 Kč |
| 1 000 | 1,89696 Kč | 1 896,96 Kč |
| 3 000 | 1,75522 Kč | 5 265,66 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


