



C2082 | |
|---|---|
DigiKey Part Number | 3720-C2082-ND |
Manufacturer | |
Manufacturer Product Number | C2082 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,83600 Kč | 134,18 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 22,99720 Kč | 574,93 Kč |
| 50 | 21,63640 Kč | 1 081,82 Kč |
| 100 | 20,42270 Kč | 2 042,27 Kč |
| 250 | 19,01580 Kč | 4 753,95 Kč |
| 500 | 18,08096 Kč | 9 040,48 Kč |
| 1 000 | 17,24356 Kč | 17 243,56 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

