Circular - 0.625" (15.88mm) Grommet Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.625" (15.88mm) Grommet Black
C2062
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

C2062

DigiKey Part Number
3720-C2062-ND
Manufacturer
Manufacturer Product Number
C2062
Description
GROMMET TPE PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Grommet Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 576
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,32800 Kč76,64 Kč
1014,27900 Kč142,79 Kč
2513,05240 Kč326,31 Kč
5012,24600 Kč612,30 Kč
10011,52790 Kč1 152,79 Kč
25010,69220 Kč2 673,05 Kč
50010,13826 Kč5 069,13 Kč
1 0009,64228 Kč9 642,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč