Cable Grip Zinc, Steel Plated 1/2" NPT Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9764

DigiKey Part Number
3720-9764-ND
Manufacturer
Manufacturer Product Number
9764
Description
CABLE GRIP 13.97-16.5MM 1/2" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Zinc, Steel Plated 1/2" NPT Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.550" (13.97mm)
Outside Cable Diameter (Max)
0.650" (16.50mm)
Thread Size
1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
0.875" (22.2mm), 7/8"
Material
Zinc, Steel Plated
Includes
-
Color
Brown
Ingress Protection
-
Operating Temperature
0°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1152,61000 Kč152,61 Kč
10129,66800 Kč1 296,68 Kč
25121,55120 Kč3 038,78 Kč
50115,74140 Kč5 787,07 Kč
100110,21780 Kč11 021,78 Kč
300101,99847 Kč30 599,54 Kč
50098,38938 Kč49 194,69 Kč
1 00093,69776 Kč93 697,76 Kč
Manufacturers Standard Package
Unit Price without VAT:152,61000 Kč
Unit Price with VAT:184,65810 Kč