
9034 | |
|---|---|
DigiKey Part Number | 3720-9034-ND |
Manufacturer | |
Manufacturer Product Number | 9034 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.160" ~ 0.190" (4.06mm ~ 4.83mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.250" (6.35mm) 1/4" |
Manufacturer Heyco Products Corporation | Head Height 0.060" (1.52mm) |
Packaging Bulk | Hole Diameter 0.122" (3.10mm) |
Part Status Active | Grip Range 0.160" ~ 0.190" (4.06mm ~ 4.83mm) |
Type Snap Rivet | Color Black |
Rivet Length 0.260" (6.60mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,08200 Kč | 25,41 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 250 | 3,42520 Kč | 856,30 Kč |
| 500 | 3,22908 Kč | 1 614,54 Kč |
| 1 000 | 3,05374 Kč | 3 053,74 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


