8453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8449

DigiKey Part Number
3720-8449-ND
Manufacturer
Manufacturer Product Number
8449
Description
HF2 1/4 TUBING 100' COIL BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.400" (10.16mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.400" (10.16mm)
Diameter - Outside
0.570" (14.48mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-18°C ~ 70°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Liquid-Tight, Oil Resistant
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL VW-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 809,34000 Kč2 809,34 Kč
102 388,16000 Kč23 881,60 Kč
252 238,80000 Kč55 970,00 Kč
502 132,08380 Kč106 604,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 809,34000 Kč
Unit Price with VAT:3 399,30140 Kč