
8404 | |
|---|---|
DigiKey Part Number | 3720-8404-ND |
Manufacturer | |
Manufacturer Product Number | 8404 |
Description | HFC 3/4 BLACKW/8465 NUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fitting For Heyco-Flex™ Conduit and Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | Heyco-Flex™ Conduit and Tubing | |
Material | Polyamide (PA), Nylon | |
Features | 3/4" NPT Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,23800 Kč | 462,38 Kč |
| 25 | 43,33160 Kč | 1 083,29 Kč |
| 50 | 41,25680 Kč | 2 062,84 Kč |
| 200 | 37,41110 Kč | 7 482,22 Kč |
| 400 | 35,62520 Kč | 14 250,08 Kč |
| 600 | 34,62045 Kč | 20 772,27 Kč |
| 1 000 | 33,39501 Kč | 33 395,01 Kč |
| 2 600 | 31,21926 Kč | 81 170,08 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |






