
8401 | |
|---|---|
DigiKey Part Number | 3720-8401-ND |
Manufacturer | |
Manufacturer Product Number | 8401 |
Description | HFC 3/8 GRAY W/O-R & 2250 NUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fitting For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Material | Polyamide (PA), Nylon | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 36,35300 Kč | 363,53 Kč |
| 25 | 34,07560 Kč | 851,89 Kč |
| 50 | 32,44640 Kč | 1 622,32 Kč |
| 100 | 30,89720 Kč | 3 089,72 Kč |
| 250 | 28,96144 Kč | 7 240,36 Kč |
| 500 | 27,57844 Kč | 13 789,22 Kč |
| 1 000 | 26,26240 Kč | 26 262,40 Kč |
| 2 500 | 24,61907 Kč | 61 547,68 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |


