


4435B | |
|---|---|
DigiKey Part Number | 3720-4435B-ND |
Manufacturer | |
Manufacturer Product Number | 4435B |
Description | CBL CLIP WIRE SADDLE BLK PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Push In 0.440" L x 1.000" H (11.18mm x 25.40mm) |
Datasheet | Datasheet |
Category | Mounting Type Push In |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 0.220" (5.59mm) |
Part Status Active | Width 0.610" (15.49mm) |
Type Clip, Wire Saddle | Height 1.400" (35.56mm) |
Type Attributes Micro, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.440" L x 1.000" H (11.18mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 6,07260 Kč | 303,63 Kč |
| 100 | 5,78490 Kč | 578,49 Kč |
| 250 | 5,42084 Kč | 1 355,21 Kč |
| 500 | 5,16172 Kč | 2 580,86 Kč |
| 1 000 | 4,91521 Kč | 4 915,21 Kč |
| 3 000 | 4,54831 Kč | 13 644,93 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

