


4435 | |
|---|---|
DigiKey Part Number | 3720-4435-ND |
Manufacturer | |
Manufacturer Product Number | 4435 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.440" L x 1.000" H (11.18mm x 25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.440" L x 1.000" H (11.18mm x 25.40mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 1.400" (35.56mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 6,36660 Kč | 318,33 Kč |
| 100 | 6,06210 Kč | 606,21 Kč |
| 250 | 5,68120 Kč | 1 420,30 Kč |
| 500 | 5,40950 Kč | 2 704,75 Kč |
| 1 000 | 5,15123 Kč | 5 151,23 Kč |
| 3 000 | 4,76669 Kč | 14 300,07 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

