


4430 | |
|---|---|
DigiKey Part Number | 3720-4430-ND |
Manufacturer | |
Manufacturer Product Number | 4430 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.440" L x 0.690" H (11.18mm x 17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.440" L x 0.690" H (11.18mm x 17.53mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,29620 Kč | 214,81 Kč |
| 100 | 4,08830 Kč | 408,83 Kč |
| 250 | 3,83172 Kč | 957,93 Kč |
| 500 | 3,64904 Kč | 1 824,52 Kč |
| 1 000 | 3,47433 Kč | 3 474,33 Kč |
| 3 000 | 3,21500 Kč | 9 645,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

