

4019B | |
|---|---|
DigiKey Part Number | 3720-4019B-ND |
Manufacturer | |
Manufacturer Product Number | 4019B |
Description | LTB 200-260/PG29 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet 0.790" ~ 1.020" (20.07mm ~ 25.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 0.790" ~ 1.020" (20.07mm ~ 25.91mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 Kč | 72,82 Kč |
| 5 | 62,12600 Kč | 310,63 Kč |
| 10 | 58,27800 Kč | 582,78 Kč |
| 25 | 53,85440 Kč | 1 346,36 Kč |
| 50 | 50,91220 Kč | 2 545,61 Kč |
| 100 | 48,28030 Kč | 4 828,03 Kč |
| 300 | 44,66563 Kč | 13 399,69 Kč |
| 500 | 43,18910 Kč | 21 594,55 Kč |
| 1 000 | 41,36628 Kč | 41 366,28 Kč |
| Unit Price without VAT: | 72,82000 Kč |
|---|---|
| Unit Price with VAT: | 88,11220 Kč |


