

4018 | |
|---|---|
DigiKey Part Number | 3720-4018-ND |
Manufacturer | |
Manufacturer Product Number | 4018 |
Description | LTB 140-200/PG21 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.142" (29.00mm) Grommet 0.550" ~ 0.790" (13.97mm ~ 20.07mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 1.142" (29.00mm) | |
Diameter - Inside | 0.550" ~ 0.790" (13.97mm ~ 20.07mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč |
| 5 | 30,37000 Kč | 151,85 Kč |
| 10 | 28,41200 Kč | 284,12 Kč |
| 25 | 26,11240 Kč | 652,81 Kč |
| 50 | 24,59600 Kč | 1 229,80 Kč |
| 100 | 23,24210 Kč | 2 324,21 Kč |
| 300 | 21,38130 Kč | 6 414,39 Kč |
| 600 | 20,36480 Kč | 12 218,88 Kč |
| 1 200 | 19,45470 Kč | 23 345,64 Kč |
| Unit Price without VAT: | 36,04000 Kč |
|---|---|
| Unit Price with VAT: | 43,60840 Kč |

