
3907 | |
|---|---|
DigiKey Part Number | 3720-3907-ND |
Manufacturer | |
Manufacturer Product Number | 3907 |
Description | CBL TIE RELEASABL BLK 40LB 6.23" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.42" (36.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.42" (36.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.519' (158.24mm, 6.23") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,56130 Kč | 356,13 Kč |
| 250 | 3,33868 Kč | 834,67 Kč |
| 500 | 3,17868 Kč | 1 589,34 Kč |
| 1 000 | 3,02665 Kč | 3 026,65 Kč |
| 3 000 | 2,80071 Kč | 8 402,13 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


