
3584B | |
|---|---|
DigiKey Part Number | 3720-3584B-ND |
Manufacturer | |
Manufacturer Product Number | 3584B |
Description | LTTP M20 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable Entry Opening |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Packaging Box | Features M20 Thread, IP68 - Dust Tight, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Hole Plug, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 18,98200 Kč | 94,91 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 15,21520 Kč | 760,76 Kč |
| 100 | 14,33740 Kč | 1 433,74 Kč |
| 250 | 13,31776 Kč | 3 329,44 Kč |
| 500 | 12,64080 Kč | 6 320,40 Kč |
| 1 000 | 12,03521 Kč | 12 035,21 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


