
3454 | |
|---|---|
DigiKey Part Number | 3720-3454-ND |
Manufacturer | |
Manufacturer Product Number | 3454 |
Description | CABLE GRIP 6.35-12.32MM PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.485" (12.32mm) | |
Thread Size | PG21 | |
Thread Length | 0.520" (13.21mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč |
| 10 | 43,31800 Kč | 433,18 Kč |
| 25 | 40,59680 Kč | 1 014,92 Kč |
| 50 | 38,65340 Kč | 1 932,67 Kč |
| 100 | 36,80580 Kč | 3 680,58 Kč |
| 250 | 34,50136 Kč | 8 625,34 Kč |
| 500 | 32,85392 Kč | 16 426,96 Kč |
| 1 000 | 31,28619 Kč | 31 286,19 Kč |
| 2 500 | 29,32872 Kč | 73 321,80 Kč |
| Unit Price without VAT: | 50,97000 Kč |
|---|---|
| Unit Price with VAT: | 61,67370 Kč |


