
3352 | |
|---|---|
DigiKey Part Number | 3720-3352-ND |
Manufacturer | |
Manufacturer Product Number | 3352 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.340" (8.64mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,17160 Kč | 58,58 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 250 | 1,04656 Kč | 261,64 Kč |
| 500 | 0,99656 Kč | 498,28 Kč |
| 1 000 | 0,94890 Kč | 948,90 Kč |
| 2 500 | 0,88931 Kč | 2 223,28 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


