
3095 | |
|---|---|
DigiKey Part Number | 3720-3095-ND |
Manufacturer | |
Manufacturer Product Number | 3095 |
Description | HOLE PLUG 1.250" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.450" (36.83mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 25 | 4,60560 Kč | 115,14 Kč |
| 50 | 4,38680 Kč | 219,34 Kč |
| 100 | 4,17840 Kč | 417,84 Kč |
| 250 | 3,91532 Kč | 978,83 Kč |
| 500 | 3,72796 Kč | 1 863,98 Kč |
| 1 000 | 3,54987 Kč | 3 549,87 Kč |
| 2 500 | 3,32742 Kč | 8 318,55 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


