Circular - 1.375" (34.93mm) Bushing, Split 1.170" (29.72mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.375" (34.93mm) Bushing, Split 1.170" (29.72mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2882

DigiKey Part Number
3720-2882-ND
Manufacturer
Manufacturer Product Number
2882
Description
BUSHING SPLIT 1.170" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.375" (34.93mm) Bushing, Split 1.170" (29.72mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.375" (34.93mm)
Diameter - Inside
1.170" (29.72mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,25800 Kč31,29 Kč
105,79500 Kč57,95 Kč
255,27480 Kč131,87 Kč
504,92620 Kč246,31 Kč
1004,61330 Kč461,33 Kč
2504,25336 Kč1 063,34 Kč
5004,01398 Kč2 006,99 Kč
1 0003,80022 Kč3 800,22 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč