


2879 | |
|---|---|
DigiKey Part Number | 3720-2879-ND |
Manufacturer | |
Manufacturer Product Number | 2879 |
Description | BUSHING SPLIT 0.880" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Bushing, Split 0.880" (22.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" (27.76mm) | |
Diameter - Inside | 0.880" (22.35mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 4,70400 Kč | 23,52 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 50 | 3,68300 Kč | 184,15 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 250 | 3,16816 Kč | 792,04 Kč |
| 500 | 2,98592 Kč | 1 492,96 Kč |
| 1 000 | 2,82276 Kč | 2 822,76 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


